T322C335K035AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 91
Unit Price: kr.41.91000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.10.44706
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.10.44705
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.44706
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.44705
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V Axial 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322C335K035AS

DigiKey Part Number
399-1526-ND
Manufacturer
Manufacturer Product Number
T322C335K035AS
Description
CAP TANT 3.3UF 10% 35V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V Axial 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322C335K035AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±10%
Features
General Purpose
Voltage - Rated
35 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T322C335K035ATKEMET91399-4602-NDkr.41.91000Direct
173D335X9035WVishay Sprague0173D335X9035W-NDkr.10.44706Direct
173D335X9035WWVishay Sprague0173D335X9035WW-NDkr.10.44705Direct
173D335X9035WE3Vishay Sprague0173D335X9035WE3-NDkr.10.44706Similar
173D335X9035WWE3Vishay Sprague0173D335X9035WWE3-NDkr.10.44705Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
39kr.29.53949kr.1,152.04
Unit Price without VAT:kr.29.53949
Unit Price with VAT:kr.36.92436