173D335X9035W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.15.71940
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.29.53949
Datasheet

Similar


KEMET
In Stock: 91
Unit Price: kr.41.91000
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D335X9035W

DigiKey Part Number
173D335X9035W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D335X9035W
Description
CAP TANT 3.3UF 10% 35V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D335X9035W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Capacitance
Manufacturer Size Code
W
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D335X9035WE3Vishay Sprague0173D335X9035WE3-NDkr.15.71940Similar
T322C335K035ASKEMET0399-1526-NDkr.29.53949Direct
T322C335K035ATKEMET91399-4602-NDkr.41.91000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.71940kr.7,859.70
Manufacturers Standard Package
Unit Price without VAT:kr.15.71940
Unit Price with VAT:kr.19.64925