Direct
Similar
Direct
Similar

173D335X9035WW | |
|---|---|
DigiKey Part Number | 173D335X9035WW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D335X9035WW |
Description | CAP TANT 3.3UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D335X9035WW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code W |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D335X9035WWE3 | Vishay Sprague | 0 | 173D335X9035WWE3-ND | kr.15.71940 | Direct |
| 173D335X9035WE3 | Vishay Sprague | 0 | 173D335X9035WE3-ND | kr.15.71940 | Similar |
| T322C335K035AS | KEMET | 0 | 399-1526-ND | kr.29.53949 | Direct |
| T322C335K035AT | KEMET | 91 | 399-4602-ND | kr.41.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.71940 | kr.39,298.50 |
| Unit Price without VAT: | kr.15.71940 |
|---|---|
| Unit Price with VAT: | kr.19.64925 |



