T322A155K015AT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 22
Unit Price: kr.24.92000
Datasheet

Upgrade


KEMET
In Stock: 66
Unit Price: kr.29.29000
Datasheet

Upgrade


KEMET
In Stock: 78
Unit Price: kr.29.29000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.5.76528
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.5.31208
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.8.40218
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.5.31208
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.5.76200
Datasheet

Upgrade


Vishay Sprague
In Stock: 277
Unit Price: kr.14.52000
Datasheet
1.5 µF Molded Tantalum Capacitors 15 V Axial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322A155K015AT

DigiKey Part Number
399-4554-ND
Manufacturer
Manufacturer Product Number
T322A155K015AT
Description
CAP TANT 1.5UF 10% 15V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 15 V Axial 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322A155K015AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
81kr.14.05284kr.1,138.28
Unit Price without VAT:kr.14.05284
Unit Price with VAT:kr.17.56605