
173D155X9035VWE3 | |
|---|---|
DigiKey Part Number | 718-1445-2-ND - Tape & Reel (TR) 718-1445-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D155X9035VWE3 |
Description | CAP TANT 1.5UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D155X9035VWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B155K035AT | KEMET | 78 | 399-4600-ND | kr.29.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.13.79600 | kr.137.96 |
| 50 | kr.11.40820 | kr.570.41 |
| 100 | kr.10.66960 | kr.1,066.96 |
| 500 | kr.9.42124 | kr.4,710.62 |
| 1.000 | kr.9.03456 | kr.9,034.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.8.45398 | kr.33,815.92 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |

