
T322B155K035AT | |
|---|---|
DigiKey Part Number | 399-4600-ND |
Manufacturer | |
Manufacturer Product Number | T322B155K035AT |
Description | CAP TANT 1.5UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V Axial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B155K035AT Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.29000 | kr.29.29 |
| 10 | kr.21.00400 | kr.210.04 |
| 50 | kr.17.70260 | kr.885.13 |
| 100 | kr.16.68120 | kr.1,668.12 |
| 500 | kr.14.95174 | kr.7,475.87 |
| 1.000 | kr.14.41608 | kr.14,416.08 |
| 2.500 | kr.13.85016 | kr.34,625.40 |
| Unit Price without VAT: | kr.29.29000 |
|---|---|
| Unit Price with VAT: | kr.36.61250 |

