Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

T322A155K015AS | |
|---|---|
DigiKey Part Number | 399-1478-ND |
Manufacturer | |
Manufacturer Product Number | T322A155K015AS |
Description | CAP TANT 1.5UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 15 V Axial 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A155K015AS Models |
Category | ESR (Equivalent Series Resistance) 10Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322A155K015AT | KEMET | 0 | 399-4554-ND | kr.14.05284 | Direct |
| T322A155K020AS | KEMET | 61 | 399-1493-ND | kr.27.01000 | Upgrade |
| T322B155K025AS | KEMET | 0 | 399-1507-ND | kr.18.98933 | Upgrade |
| T322B155K035AS | KEMET | 0 | 399-1524-ND | kr.18.98933 | Upgrade |
| 173D155X9015U | Vishay Sprague | 0 | 173D155X9015U-ND | kr.8.37717 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.13.45687 | kr.4,037.06 |
| Unit Price without VAT: | kr.13.45687 |
|---|---|
| Unit Price with VAT: | kr.16.82109 |




