
T322A155K020AS | |
|---|---|
DigiKey Part Number | 399-1493-ND |
Manufacturer | |
Manufacturer Product Number | T322A155K020AS |
Description | CAP TANT 1.5UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 20 V Axial 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A155K020AS Models |
Category | ESR (Equivalent Series Resistance) 9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.19.24200 | kr.192.42 |
| 50 | kr.16.14920 | kr.807.46 |
| 100 | kr.15.19380 | kr.1,519.38 |
| 500 | kr.13.57698 | kr.6,788.49 |
| 1.000 | kr.13.07619 | kr.13,076.19 |
| 2.500 | kr.12.54706 | kr.31,367.65 |
| 5.000 | kr.12.22779 | kr.61,138.95 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |

