R60II3330DQ30K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 190
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.38187
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52870
Datasheet

Parametric Equivalent


TDK
In Stock: 2.053
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


TDK
In Stock: 14.474
Unit Price: kr.5.64000
Datasheet
0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60II3330DQ30K

DigiKey Part Number
399-R60II3330DQ30KCT-ND - Cut Tape (CT)
399-R60II3330DQ30KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60II3330DQ30K
Description
CAP FILM 0.33UF 10% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60II3330DQ30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60II33304030KKEMET190399-20891-NDkr.5.33000Parametric Equivalent
R60II33305030KKEMET0399-12472-NDkr.2.38187Parametric Equivalent
R60II3330AA30KKEMET0399-R60II3330AA30K-NDkr.6.78000Parametric Equivalent
R60II3330CK30KKEMET0399-R60II3330CK30KTR-NDkr.2.52870Parametric Equivalent
B32522C3334K000TDK2.053495-4178-NDkr.4.95000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.73000kr.47.30
50kr.3.70900kr.185.45
100kr.3.39320kr.339.32
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.2.74530kr.2,196.24
1.600kr.2.60087kr.4,161.39
2.400kr.2.52853kr.6,068.47
4.000kr.2.44837kr.9,793.48
5.600kr.2.40150kr.13,448.40
8.000kr.2.35641kr.18,851.28
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250