R60II33305030K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 190
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.053
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


TDK
In Stock: 14.474
Unit Price: kr.5.64000
Datasheet
0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60II33305030K

DigiKey Part Number
399-12472-ND
Manufacturer
Manufacturer Product Number
R60II33305030K
Description
CAP FILM 0.33UF 10% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60II33305030K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60II33304030KKEMET190399-20891-NDkr.5.33000Parametric Equivalent
B32522C3334K000TDK2.053495-4178-NDkr.4.95000Parametric Equivalent
B32522C3334K289TDK14.474495-4856-1-NDkr.5.64000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 770 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.38187kr.2,381.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.38187
Unit Price with VAT:kr.2.97734

Other Suppliers on DigiKey

770In Stock
Ships from WEC