R60II3330CK30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 190
Unit Price: kr.5.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.40817
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.37000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.003
Unit Price: kr.5.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 14.474
Unit Price: kr.5.70000
Datasheet
0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60II3330CK30K

DigiKey Part Number
399-R60II3330CK30KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R60II3330CK30K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60II3330CK30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60II33304030KKEMET190399-20891-NDkr.5.38000Parametric Equivalent
R60II33305030KKEMET0399-12472-NDkr.2.40817Parametric Equivalent
R60II3330AA30KKEMET0399-R60II3330AA30K-NDkr.6.86000Parametric Equivalent
R60II3330DQ30KKEMET0399-R60II3330DQ30KCT-NDkr.7.37000Parametric Equivalent
B32522C3334K000TDK2.003495-4178-NDkr.5.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.2.55662kr.3,195.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.55662
Unit Price with VAT:kr.3.19578