R82MC1100CK50K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.067
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.413
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75582
Datasheet

Parametric Equivalent


TDK
In Stock: 7.949
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


TDK
In Stock: 11.123
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 47.449
Unit Price: kr.2.22000
Datasheet
1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC1100CK50K

DigiKey Part Number
399-R82MC1100CK50KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R82MC1100CK50K
Description
CAP FILM 1000PF 10% 400VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC1100CK50K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82MC1100AA50KKEMET2.067399-R82MC1100AA50K-NDkr.2.98000Parametric Equivalent
R82MC1100DQ50KKEMET4.413399-19343-1-NDkr.2.03000Parametric Equivalent
R82MC1100Z350KKEMET0399-12654-NDkr.0.75582Parametric Equivalent
B32529C6102K000TDK7.949495-2564-NDkr.2.09000Parametric Equivalent
B32529C6102K189TDK11.123495-B32529C6102K189CT-NDkr.2.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.82199kr.2,054.97
Manufacturers Standard Package
Unit Price without VAT:kr.0.82199
Unit Price with VAT:kr.1.02749