
B32529C6102K189 | |
|---|---|
DigiKey Part Number | 495-B32529C6102K189TR-ND - Tape & Reel (TR) 495-B32529C6102K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C6102K189 |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6102K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.33100 | kr.13.31 |
| 50 | kr.0.97500 | kr.48.75 |
| 100 | kr.0.86670 | kr.86.67 |
| 500 | kr.0.68346 | kr.341.73 |
| 1.000 | kr.0.62709 | kr.627.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.0.51761 | kr.1,449.31 |
| 5.600 | kr.0.48559 | kr.2,719.30 |
| 8.400 | kr.0.46955 | kr.3,944.22 |
| 14.000 | kr.0.45178 | kr.6,324.92 |
| 19.600 | kr.0.44139 | kr.8,651.24 |
| 28.000 | kr.0.43140 | kr.12,079.20 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

