Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82MC1100Z350K | |
|---|---|
DigiKey Part Number | 399-12654-ND |
Manufacturer | |
Manufacturer Product Number | R82MC1100Z350K |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1100Z350K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82MC1100AA50K | KEMET | 2.067 | 399-R82MC1100AA50K-ND | kr.2.98000 | Parametric Equivalent |
| R82MC1100DQ50K | KEMET | 4.413 | 399-19343-1-ND | kr.2.03000 | Parametric Equivalent |
| B32529C6102K000 | TDK | 7.949 | 495-2564-ND | kr.2.09000 | Parametric Equivalent |
| B32529C6102K189 | TDK | 11.123 | 495-B32529C6102K189CT-ND | kr.2.22000 | Parametric Equivalent |
| B32529C6102K289 | TDK | 47.449 | 495-2564-1-ND | kr.2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75582 | kr.3,023.28 |
| Unit Price without VAT: | kr.0.75582 |
|---|---|
| Unit Price with VAT: | kr.0.94478 |






