Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC2330AA50K | |
|---|---|
DigiKey Part Number | 399-R82EC2330AA50K-ND |
Manufacturer | |
Manufacturer Product Number | R82EC2330AA50K |
Description | CAP FILM 0.033UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2330AA50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC2330CK50K | KEMET | 0 | 399-R82EC2330CK50KTR-ND | kr.0.50464 | Parametric Equivalent |
| R82EC2330DQ50K | KEMET | 5.973 | 399-19330-1-ND | kr.2.03000 | Parametric Equivalent |
| R82EC2330Z350K | KEMET | 1.226 | 399-18615-ND | kr.1.84000 | Parametric Equivalent |
| B32529C1333K000 | TDK | 0 | 495-2495-ND | kr.0.37018 | Parametric Equivalent |
| B32529C1333K189 | TDK | 23.759 | 495-B32529C1333K189CT-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66836 | kr.2,005.08 |
| Unit Price without VAT: | kr.0.66836 |
|---|---|
| Unit Price with VAT: | kr.0.83545 |






