


B32529C1333K189 | |
|---|---|
DigiKey Part Number | 495-B32529C1333K189TR-ND - Tape & Reel (TR) 495-B32529C1333K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1333K189 |
Description | CAP FILM 0.033UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1333K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79120 | kr.39.56 |
| 100 | kr.0.69990 | kr.69.99 |
| 500 | kr.0.54626 | kr.273.13 |
| 1.000 | kr.0.49883 | kr.498.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.0.40902 | kr.1,145.26 |
| 5.600 | kr.0.38211 | kr.2,139.82 |
| 8.400 | kr.0.36863 | kr.3,096.49 |
| 14.000 | kr.0.35371 | kr.4,951.94 |
| 19.600 | kr.0.34498 | kr.6,761.61 |
| 28.000 | kr.0.33659 | kr.9,424.52 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

