0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2330Z350K

DigiKey Part Number
399-18615-ND
Manufacturer
Manufacturer Product Number
R82EC2330Z350K
Description
CAP FILM 0.033UF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2330Z350K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82EC2330DQ50KKEMET5.973399-19330-1-NDkr.2.03000Parametric Equivalent
B32529C1333K189TDK23.759495-B32529C1333K189CT-NDkr.1.84000Parametric Equivalent
B32529C1333K289TDK4.079495-B32529C1333K289CT-NDkr.1.84000Parametric Equivalent
In-Stock: 1.231
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79380kr.39.69
100kr.0.70180kr.70.18
500kr.0.54752kr.273.76
1.000kr.0.50004kr.500.04
4.000kr.0.42879kr.1,715.16
8.000kr.0.40235kr.3,218.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000