Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC1680Z350K | |
|---|---|
DigiKey Part Number | 399-18611-ND |
Manufacturer | |
Manufacturer Product Number | R82EC1680Z350K |
Description | CAP FILM 6800PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1680Z350K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC1680AA50K | KEMET | 2.888 | 399-R82EC1680AA50K-ND | kr.1.78000 | Parametric Equivalent |
| R82EC1680DQ50K | KEMET | 11.160 | 399-19770-1-ND | kr.1.97000 | Parametric Equivalent |
| B32529C1682K000 | TDK | 0 | B32529C1682K000-ND | kr.0.37018 | Parametric Equivalent |
| B32529C1682K189 | TDK | 0 | B32529C1682K189-ND | kr.0.35997 | Parametric Equivalent |
| B32529C1682K289 | TDK | 0 | B32529C1682K289-ND | kr.0.35617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60653 | kr.2,426.12 |
| Unit Price without VAT: | kr.0.60653 |
|---|---|
| Unit Price with VAT: | kr.0.75816 |





