B32529C1682K289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.37018
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.35997
Datasheet
6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1682K289

DigiKey Part Number
B32529C1682K289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1682K289
Description
CAP FILM 6800PF 10% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1682K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C1682K000TDK0B32529C1682K000-NDkr.0.37018Parametric Equivalent
B32529C1682K189TDK0B32529C1682K189-NDkr.0.35997Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
12.800kr.0.35617kr.4,558.98
Manufacturers Standard Package
Unit Price without VAT:kr.0.35617
Unit Price with VAT:kr.0.44521