6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1680DQ50K

DigiKey Part Number
399-19770-1-ND - Cut Tape (CT)
399-19770-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC1680DQ50K
Description
CAP FILM 6800PF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC1680DQ50K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16700kr.11.67
50kr.0.85200kr.42.60
100kr.0.75510kr.75.51
500kr.0.59140kr.295.70
1.000kr.0.54087kr.540.87
Tape & Box (TB)
QuantityUnit PriceExt Price
3.500kr.0.47133kr.1,649.66
7.000kr.0.44218kr.3,095.26
10.500kr.0.42758kr.4,489.59
17.500kr.0.41141kr.7,199.68
24.500kr.0.40196kr.9,848.02
35.000kr.0.39286kr.13,750.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250