
R82DC3680Z360K | |
|---|---|
DigiKey Part Number | 399-12640-ND |
Manufacturer | |
Manufacturer Product Number | R82DC3680Z360K |
Description | CAP FILM 0.68UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3680Z360K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3680AA60K | KEMET | 181 | 399-19775-ND | kr.3.80000 | Parametric Equivalent |
| R82DC3680DQ60K | KEMET | 6.527 | 399-19313-1-ND | kr.3.93000 | Parametric Equivalent |
| B32529C0684K000 | TDK | 377 | 495-4820-ND | kr.3.99000 | Parametric Equivalent |
| B32529C0684K189 | TDK | 340 | 495-5013-1-ND | kr.4.31000 | Parametric Equivalent |
| B32529C0684K289 | TDK | 2.062 | 495-4927-1-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.66900 | kr.26.69 |
| 50 | kr.2.03260 | kr.101.63 |
| 100 | kr.1.83610 | kr.183.61 |
| 500 | kr.1.50422 | kr.752.11 |
| 2.000 | kr.1.31717 | kr.2,634.34 |
| 4.000 | kr.1.24768 | kr.4,990.72 |
| 6.000 | kr.1.21289 | kr.7,277.34 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

