Parametric Equivalent
Parametric Equivalent

PEH532PBC4100M2 | |
|---|---|
DigiKey Part Number | 399-PEH532PBC4100M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532PBC4100M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532PBC4100M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.4 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.8 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG108M100AR2AV | KEMET | 0 | 399-ELG108M100AR2AV-ND | kr.1.73450 | Parametric Equivalent |
| B41252B9108M060 | TDK | 0 | 495-B41252B9108M060-ND | kr.1.16888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.97713 | kr.16,977.13 |
| Unit Price without VAT: | kr.16.97713 |
|---|---|
| Unit Price with VAT: | kr.21.22141 |



