ELG108M100AR2AV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.97713
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.8.71958
Datasheet
1 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG108M100AR2AV

DigiKey Part Number
399-ELG108M100AR2AV-ND
Manufacturer
Manufacturer Product Number
ELG108M100AR2AV
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG108M100AR2AV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.74 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEH532PBC4100M2KEMET0399-PEH532PBC4100M2-NDkr.16.97713Parametric Equivalent
B41252B9108M060TDK0495-B41252B9108M060-NDkr.8.71958Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.12.93883kr.5,175.53
Unit Price without VAT:kr.12.93883
Unit Price with VAT:kr.16.17354