Parametric Equivalent
Parametric Equivalent

B41252B9108M060 | |
|---|---|
DigiKey Part Number | 495-B41252B9108M060-ND |
Manufacturer | |
Manufacturer Product Number | B41252B9108M060 |
Description | SNAP-IN 1000UF 100V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41252B9108M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG108M100AR2AV | KEMET | 0 | 399-ELG108M100AR2AV-ND | kr.12.93883 | Parametric Equivalent |
| PEH532PBC4100M2 | KEMET | 0 | 399-PEH532PBC4100M2-ND | kr.16.97713 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.8.71958 | kr.4,534.18 |
| Unit Price without VAT: | kr.8.71958 |
|---|---|
| Unit Price with VAT: | kr.10.89948 |



