R75MI3220AA30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.40431
Datasheet

Parametric Equivalent


KEMET
In Stock: 620
Unit Price: kr.5.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49931
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.53473
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.30522
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.30522
Datasheet
0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MI3220AA30J

DigiKey Part Number
399-R75MI3220AA30J-ND
Manufacturer
Manufacturer Product Number
R75MI3220AA30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MI3220AA30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10.9 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.535" (13.60mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75MI32204030JKEMET0399-12564-NDkr.6.85000Parametric Equivalent
R75MI32205030JKEMET0399-R75MI32205030J-NDkr.2.40431Parametric Equivalent
R75MI322050H3JKEMET620399-R75MI322050H3J-NDkr.5.01000Parametric Equivalent
R75MI3220CK30JKEMET0399-R75MI3220CK30JTR-NDkr.2.49931Parametric Equivalent
R75MI3220DQ30JKEMET0399-9703-1-NDkr.6.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.30522kr.2,305.22
Manufacturers Standard Package
Unit Price without VAT:kr.2.30522
Unit Price with VAT:kr.2.88153