Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MI3220JH30J | |
|---|---|
DigiKey Part Number | 399-R75MI3220JH30J-ND |
Manufacturer | |
Manufacturer Product Number | R75MI3220JH30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI3220JH30J Models |
Category | ESR (Equivalent Series Resistance) 10.9 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MI32204030J | KEMET | 0 | 399-12564-ND | kr.6.85000 | Parametric Equivalent |
| R75MI32205030J | KEMET | 0 | 399-R75MI32205030J-ND | kr.2.40431 | Parametric Equivalent |
| R75MI322050H3J | KEMET | 620 | 399-R75MI322050H3J-ND | kr.5.01000 | Parametric Equivalent |
| R75MI3220AA30J | KEMET | 0 | 399-R75MI3220AA30J-ND | kr.2.30522 | Parametric Equivalent |
| R75MI3220CK30J | KEMET | 0 | 399-R75MI3220CK30JTR-ND | kr.2.49931 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.30522 | kr.2,305.22 |
| Unit Price without VAT: | kr.2.30522 |
|---|---|
| Unit Price with VAT: | kr.2.88153 |








