R75PI2330DQ00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78091
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.65928
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.85985
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73965
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.37083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25909
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18416
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23253
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.10527
Datasheet
0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PI2330DQ00J

DigiKey Part Number
399-R75PI2330DQ00JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R75PI2330DQ00J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PI2330DQ00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
33.8 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R74LI23304000JKEMET0399-R74LI23304000J-NDkr.1.78091Parametric Equivalent
R74LI2330AA00JKEMET0399-R74LI2330AA00J-NDkr.1.65928Parametric Equivalent
R74LI2330CK00JKEMET0399-R74LI2330CK00JTR-NDkr.1.85985Parametric Equivalent
R74LI2330JM00JKEMET0399-R74LI2330JM00J-NDkr.1.73965Parametric Equivalent
R75PI23305000JKEMET0399-R75PI23305000J-NDkr.1.37083Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.1.48348kr.1,186.78
Manufacturers Standard Package
Unit Price without VAT:kr.1.48348
Unit Price with VAT:kr.1.85435