
R76PI23305050J | |
|---|---|
DigiKey Part Number | 399-R76PI23305050J-ND |
Manufacturer | |
Manufacturer Product Number | R76PI23305050J |
Description | FILM, RADIAL, PULSE, DOUBLE META |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI23305050J Models |
Category | ESR (Equivalent Series Resistance) 19 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.36000 | kr.4.36 |
| 10 | kr.2.71100 | kr.27.11 |
| 50 | kr.2.06280 | kr.103.14 |
| 100 | kr.1.86270 | kr.186.27 |
| 500 | kr.1.52634 | kr.763.17 |
| 1.000 | kr.1.42231 | kr.1,422.31 |
| 3.000 | kr.1.29386 | kr.3,881.58 |
| 5.000 | kr.1.24636 | kr.6,231.80 |
| Unit Price without VAT: | kr.4.36000 |
|---|---|
| Unit Price with VAT: | kr.5.45000 |

