R75PI2330CK00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78091
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.65928
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.85985
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73965
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.37083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25909
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18416
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23253
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.10527
Datasheet
0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PI2330CK00J

DigiKey Part Number
399-R75PI2330CK00JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R75PI2330CK00J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PI2330CK00J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
33.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.67396kr.2,092.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.67396
Unit Price with VAT:kr.2.09245