Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MN3680DQ30K | |
|---|---|
DigiKey Part Number | 399-R75MN3680DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75MN3680DQ30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MN3680DQ30K Models |
Category | ESR (Equivalent Series Resistance) 9.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MN3680AA30K | KEMET | 0 | 399-R75MN3680AA30K-ND | kr.4.11091 | Parametric Equivalent |
| R75MN3680CK30K | KEMET | 0 | 399-R75MN3680CK30KTR-ND | kr.4.72494 | Parametric Equivalent |
| B32673Z5684K000 | TDK | 0 | B32673Z5684K000-ND | kr.3.18600 | Parametric Equivalent |
| B32673Z6684K000 | TDK | 0 | B32673Z6684K000-ND | kr.3.95466 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | kr.4.86102 | kr.1,142.34 |
| Unit Price without VAT: | kr.4.86102 |
|---|---|
| Unit Price with VAT: | kr.6.07628 |




