R75MN3680AA30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.72494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.86102
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.3.18600
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.3.95466
Datasheet
0.68 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MN3680AA30K

DigiKey Part Number
399-R75MN3680AA30K-ND
Manufacturer
Manufacturer Product Number
R75MN3680AA30K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MN3680AA30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9.4 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.732" (18.60mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
400V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75MN3680CK30KKEMET0399-R75MN3680CK30KTR-NDkr.4.72494Parametric Equivalent
R75MN3680DQ30KKEMET0399-R75MN3680DQ30KTB-NDkr.4.86102Parametric Equivalent
B32673Z5684K000TDK0B32673Z5684K000-NDkr.3.18600Parametric Equivalent
B32673Z6684K000TDK0B32673Z6684K000-NDkr.3.95466Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
396kr.4.11091kr.1,627.92
Manufacturers Standard Package
Unit Price without VAT:kr.4.11091
Unit Price with VAT:kr.5.13864