
B32673Z5684K000 | |
|---|---|
DigiKey Part Number | B32673Z5684K000-ND |
Manufacturer | |
Manufacturer Product Number | B32673Z5684K000 |
Description | CAP FILM 0.68UF 10% 520VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 277V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32673Z5684K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 277V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 520V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | kr.3.18600 | kr.6,881.76 |
| Unit Price without VAT: | kr.3.18600 |
|---|---|
| Unit Price with VAT: | kr.3.98250 |

