Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76MI3100JE30J | |
|---|---|
DigiKey Part Number | 399-R76MI3100JE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76MI3100JE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MI3100JE30J Models |
Category | ESR (Equivalent Series Resistance) 13 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI310050H3J | KEMET | 14 | 399-R75PI310050H3J-ND | kr.4.95000 | Parametric Equivalent |
| R76MI31004030J | KEMET | 1.565 | 399-12768-ND | kr.6.85000 | Parametric Equivalent |
| R76MI31005030J | KEMET | 0 | 399-R76MI31005030J-ND | kr.2.42189 | Parametric Equivalent |
| R76MI3100CK30J | KEMET | 0 | 399-R76MI3100CK30JTR-ND | kr.2.54099 | Parametric Equivalent |
| R76MI3100DQ30J | KEMET | 0 | 399-R76MI3100DQ30JTB-ND | kr.2.64910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.32222 | kr.2,322.22 |
| Unit Price without VAT: | kr.2.32222 |
|---|---|
| Unit Price with VAT: | kr.2.90278 |





