R76MI3100DQ30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 14
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.565
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.42189
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.54099
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.32222
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.24956
Datasheet

Parametric Equivalent


KEMET
In Stock: 1
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.600
Unit Price: kr.14.71000
Datasheet
0.1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76MI3100DQ30J

DigiKey Part Number
399-R76MI3100DQ30JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R76MI3100DQ30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76MI3100DQ30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
13 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.535" (13.60mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75PI310050H3JKEMET14399-R75PI310050H3J-NDkr.4.95000Parametric Equivalent
R76MI31004030JKEMET1.565399-12768-NDkr.6.85000Parametric Equivalent
R76MI31005030JKEMET0399-R76MI31005030J-NDkr.2.42189Parametric Equivalent
R76MI3100CK30JKEMET0399-R76MI3100CK30JTR-NDkr.2.54099Parametric Equivalent
R76MI3100JE30JKEMET0399-R76MI3100JE30J-NDkr.2.32222Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.64910kr.1,324.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.64910
Unit Price with VAT:kr.3.31138