0.1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76MI3100SE30J

DigiKey Part Number
399-R76MI3100SE30J-ND
Manufacturer
Manufacturer Product Number
R76MI3100SE30J
Description
CAP FILM 0.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76MI3100SE30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bag
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
250V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
13 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75PI310050H3JKEMET711399-R75PI310050H3J-NDkr.5.00000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.6.79000kr.6.79
10kr.4.35200kr.43.52
50kr.3.39480kr.169.74
100kr.3.09920kr.309.92
500kr.2.60066kr.1,300.33
1.000kr.2.44650kr.2,446.50
3.000kr.2.25606kr.6,768.18
5.000kr.2.18562kr.10,928.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.79000
Unit Price with VAT:kr.8.48750