Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R745I2100GY00J | |
|---|---|
DigiKey Part Number | 399-R745I2100GY00JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R745I2100GY00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 64 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R745I2100DQ00J | KEMET | 0 | 399-R745I2100DQ00JTB-ND | kr.1.83534 | Parametric Equivalent |
| R745I2100JE00J | KEMET | 0 | 399-R745I2100JE00J-ND | kr.1.41237 | Parametric Equivalent |
| R745I2100JM00J | KEMET | 0 | 399-R745I2100JM00J-ND | kr.1.49833 | Parametric Equivalent |
| R75TI21004030J | KEMET | 218 | 399-19782-ND | kr.6.15000 | Parametric Equivalent |
| R75TI21005030J | KEMET | 0 | 399-R75TI21005030J-ND | kr.2.04500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.98170 | kr.1,490.85 |
| Unit Price without VAT: | kr.2.98170 |
|---|---|
| Unit Price with VAT: | kr.3.72713 |









