R75TI210050H3J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3.758
Unit Price: kr.4.69000
Datasheet
10000 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75TI210050H3J

DigiKey Part Number
399-R75TI210050H3J-ND
Manufacturer
Manufacturer Product Number
R75TI210050H3J
Description
CAP FILM 10000PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75TI210050H3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
650V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
1600V (1.6kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
79.6 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32642H1103J000TDK3.758495-B32642H1103J000-NDkr.4.69000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.91000kr.29.10
50kr.2.22400kr.111.20
100kr.2.01300kr.201.30
900kr.1.56147kr.1,405.32
1.800kr.1.46803kr.2,642.45
2.700kr.1.42122kr.3,837.29
5.400kr.1.35260kr.7,304.04
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750