Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75TI21005030J | |
|---|---|
DigiKey Part Number | 399-R75TI21005030J-ND |
Manufacturer | |
Manufacturer Product Number | R75TI21005030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TI21005030J Models |
Category | ESR (Equivalent Series Resistance) 79.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75TI21004030J | KEMET | 218 | 399-19782-ND | kr.6.15000 | Parametric Equivalent |
| R75TI210050H3J | KEMET | 0 | 399-R75TI210050H3J-ND | kr.4.63000 | Parametric Equivalent |
| R75TI2100CK30J | KEMET | 0 | 399-R75TI2100CK30JTR-ND | kr.2.18508 | Parametric Equivalent |
| R75TI2100DQ30J | KEMET | 0 | 399-R75TI2100DQ30JTB-ND | kr.2.25071 | Parametric Equivalent |
| R75TI2100JH30J | KEMET | 0 | 399-R75TI2100JH30J-ND | kr.1.91131 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.04500 | kr.1,840.50 |
| Unit Price without VAT: | kr.2.04500 |
|---|---|
| Unit Price with VAT: | kr.2.55625 |







