Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R73TI1180SE00J | |
|---|---|
DigiKey Part Number | 399-R73TI1180SE00J-ND |
Manufacturer | |
Manufacturer Product Number | R73TI1180SE00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73TI1180SE00J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 450V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R745I1180AA00J | KEMET | 0 | 399-R745I1180AA00J-ND | kr.1.25627 | Parametric Equivalent |
| R745I1180JH00J | KEMET | 0 | 399-R745I1180JH00J-ND | kr.1.09666 | Parametric Equivalent |
| R747I1180AA00J | KEMET | 0 | 399-R747I1180AA00J-ND | kr.1.24971 | Parametric Equivalent |
| R747I1180DQ00J | KEMET | 0 | 399-R747I1180DQ00JTB-ND | kr.1.54490 | Parametric Equivalent |
| R747I1180JH00J | KEMET | 0 | 399-R747I1180JH00J-ND | kr.1.07286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.98658 | kr.3,973.16 |
| Unit Price without VAT: | kr.1.98658 |
|---|---|
| Unit Price with VAT: | kr.2.48323 |



