Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R747I1180AA00J | |
|---|---|
DigiKey Part Number | 399-R747I1180AA00J-ND |
Manufacturer | |
Manufacturer Product Number | R747I1180AA00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 354 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R747I1180DQ00J | KEMET | 0 | 399-R747I1180DQ00JTB-ND | kr.1.54490 | Parametric Equivalent |
| R747I1180JH00J | KEMET | 0 | 399-R747I1180JH00J-ND | kr.1.07286 | Parametric Equivalent |
| R747I1180JM00J | KEMET | 0 | 399-R747I1180JM00J-ND | kr.1.12832 | Parametric Equivalent |
| R76UI1180DQ30J | KEMET | 0 | 399-R76UI1180DQ30JTB-ND | kr.2.46681 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24971 | kr.2,499.42 |
| Unit Price without VAT: | kr.1.24971 |
|---|---|
| Unit Price with VAT: | kr.1.56214 |



