R747I1180JH00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.24971
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.54490
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.12832
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.46681
Datasheet
1800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R747I1180JH00J

DigiKey Part Number
399-R747I1180JH00J-ND
Manufacturer
Manufacturer Product Number
R747I1180JH00J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
354 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R747I1180AA00JKEMET0399-R747I1180AA00J-NDkr.1.24971Parametric Equivalent
R747I1180DQ00JKEMET0399-R747I1180DQ00JTB-NDkr.1.54490Parametric Equivalent
R747I1180JM00JKEMET0399-R747I1180JM00J-NDkr.1.12832Parametric Equivalent
R76UI1180DQ30JKEMET0399-R76UI1180DQ30JTB-NDkr.2.46681Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.07286kr.2,145.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.07286
Unit Price with VAT:kr.1.34108