Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R73QI1470DQ30J | |
|---|---|
DigiKey Part Number | 399-R73QI1470DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R73QI1470DQ30J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73QI1470DQ30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73QI14704030J | KEMET | 870 | 399-12536-ND | kr.7.35000 | Parametric Equivalent |
| R73QI14705030J | KEMET | 0 | 399-R73QI14705030J-ND | kr.2.40679 | Parametric Equivalent |
| R73QI1470GY30J | KEMET | 0 | 399-R73QI1470GY30JTR-ND | kr.2.81222 | Parametric Equivalent |
| R73QI1470SE02J | KEMET | 0 | 399-R73QI1470SE02J-ND | kr.2.54589 | Parametric Equivalent |
| R73QI1470SE30J | KEMET | 0 | 399-R73QI1470SE30J-ND | kr.2.35211 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.72288 | kr.2,178.30 |
| Unit Price without VAT: | kr.2.72288 |
|---|---|
| Unit Price with VAT: | kr.3.40360 |






