Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R745I1470AAH0J | |
|---|---|
DigiKey Part Number | 399-R745I1470AAH0J-ND |
Manufacturer | |
Manufacturer Product Number | R745I1470AAH0J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R745I1470AAH0J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TI1470SE30J | KEMET | 4.961 | 399-R76TI1470SE30J-ND | kr.6.78000 | Parametric Equivalent |
| B32642H1472J000 | TDK | 970 | 495-B32642H1472J000-ND | kr.4.44000 | Parametric Equivalent |
| B32642H8472J000 | TDK | 3.968 | 495-B32642H8472J000-ND | kr.4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.68936 | kr.3,378.72 |
| Unit Price without VAT: | kr.1.68936 |
|---|---|
| Unit Price with VAT: | kr.2.11170 |



