Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R745I1470AA00J | |
|---|---|
DigiKey Part Number | 399-R745I1470AA00J-ND |
Manufacturer | |
Manufacturer Product Number | R745I1470AA00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 135 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R745I14704000J | KEMET | 0 | 399-R745I14704000J-ND | kr.1.26711 | Parametric Equivalent |
| R745I14705000J | KEMET | 0 | 399-R745I14705000J-ND | kr.1.38332 | Parametric Equivalent |
| R745I1470AAH0J | KEMET | 0 | 399-R745I1470AAH0J-ND | kr.1.68936 | Parametric Equivalent |
| R745I1470CK00J | KEMET | 0 | 399-R745I1470CK00JTR-ND | kr.1.32466 | Parametric Equivalent |
| R745I1470JB00J | KEMET | 0 | 399-R745I1470JB00J-ND | kr.1.17626 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.28252 | kr.2,565.04 |
| Unit Price without VAT: | kr.1.28252 |
|---|---|
| Unit Price with VAT: | kr.1.60315 |









