Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60QI2100DQ00J | |
|---|---|
DigiKey Part Number | 399-R60QI2100DQ00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60QI2100DQ00J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QI2100DQ00J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60QI2100AA00J | KEMET | 0 | 399-R60QI2100AA00J-ND | kr.2.08231 | Parametric Equivalent |
| R74NI2100AA00J | KEMET | 1.940 | 399-R74NI2100AA00J-ND | kr.4.63000 | Parametric Equivalent |
| R74NI2100DQ00J | KEMET | 0 | 399-R74NI2100DQ00JTB-ND | kr.1.66330 | Parametric Equivalent |
| R74NI2100JE00J | KEMET | 0 | 399-R74NI2100JE00J-ND | kr.1.17626 | Parametric Equivalent |
| R74NI2100JH00J | KEMET | 0 | 399-R74NI2100JH00J-ND | kr.1.17626 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.49756 | kr.1,998.05 |
| Unit Price without VAT: | kr.2.49756 |
|---|---|
| Unit Price with VAT: | kr.3.12195 |







