
R74NI2100AA00J | |
|---|---|
DigiKey Part Number | 399-R74NI2100AA00J-ND |
Manufacturer | |
Manufacturer Product Number | R74NI2100AA00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 64 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.90400 | kr.29.04 |
| 50 | kr.2.22020 | kr.111.01 |
| 100 | kr.2.00910 | kr.200.91 |
| 500 | kr.1.65310 | kr.826.55 |
| 2.000 | kr.1.45240 | kr.2,904.80 |
| 4.000 | kr.1.37784 | kr.5,511.36 |
| 6.000 | kr.1.34051 | kr.8,043.06 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

