Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MF2470Z36AK | |
|---|---|
DigiKey Part Number | 399-R60MF2470Z36AK-ND |
Manufacturer | |
Manufacturer Product Number | R60MF2470Z36AK |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MF2470Z36AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MF2470506AK | KEMET | 0 | 399-9676-ND | kr.1.34341 | Parametric Equivalent |
| R60MF2470AA6AK | KEMET | 500 | 399-R60MF2470AA6AK-ND | kr.4.44000 | Parametric Equivalent |
| R60MF2470CK6AK | KEMET | 0 | 399-R60MF2470CK6AKTR-ND | kr.1.89896 | Parametric Equivalent |
| R60MF2470DQ6AK | KEMET | 0 | 399-R60MF2470DQ6AKTB-ND | kr.1.95824 | Parametric Equivalent |
| R60MF2470JB6AK | KEMET | 0 | 399-R60MF2470JB6AK-ND | kr.1.36092 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | kr.1.28878 | kr.2,835.32 |
| Unit Price without VAT: | kr.1.28878 |
|---|---|
| Unit Price with VAT: | kr.1.61098 |







