Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32521E6473K189 | |
|---|---|
DigiKey Part Number | B32521E6473K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32521E6473K189 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521E6473K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521E6473K000 | TDK | 0 | 495-77144-ND | kr.3.74000 | Parametric Equivalent |
| B32521E6473K289 | TDK | 0 | B32521E6473K289-ND | kr.1.06965 | Parametric Equivalent |
| MKS4G024703C00KB00 | WIMA | 0 | 1928-MKS4G024703C00KB00TB-ND | kr.1.23414 | Parametric Equivalent |
| MKS4G024703C00KD00 | WIMA | 0 | 1928-MKS4G024703C00KD00TB-ND | kr.1.23414 | Parametric Equivalent |
| MKS4G024703C00KF00 | WIMA | 0 | 1928-MKS4G024703C00KF00TR-ND | kr.1.22744 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.800 | kr.1.03045 | kr.7,007.06 |
| Unit Price without VAT: | kr.1.03045 |
|---|---|
| Unit Price with VAT: | kr.1.28806 |



