MKS4G024703C00KD00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.23414
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.22744
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.22619
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.22744
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.22619
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.23138
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.09574
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.03045
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.06965
Datasheet
Image for MKS4G024703C00KD00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G024703C00KD00

DigiKey Part Number
1928-MKS4G024703C00KD00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4G024703C00KD00
Description
CAP FILM 0.047UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4G024703C00KB00WIMA01928-MKS4G024703C00KB00TB-NDkr.1.23414Parametric Equivalent
MKS4G024703C00KF00WIMA01928-MKS4G024703C00KF00TR-NDkr.1.22744Parametric Equivalent
MKS4G024703C00KH00WIMA01928-MKS4G024703C00KH00TR-NDkr.1.22619Parametric Equivalent
MKS4G024703C00KI00WIMA01928-MKS4G024703C00KI00TR-NDkr.1.22744Parametric Equivalent
MKS4G024703C00KJ00WIMA01928-MKS4G024703C00KJ00TR-NDkr.1.22619Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.800kr.1.23414kr.7,158.01
Unit Price without VAT:kr.1.23414
Unit Price with VAT:kr.1.54268