
R60IN4220AA30K | |
|---|---|
DigiKey Part Number | 399-6004-ND |
Manufacturer | |
Manufacturer Product Number | R60IN4220AA30K |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IN4220AA30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60IN42205030K | KEMET | 600 | 399-12477-ND | kr.12.31000 | Parametric Equivalent |
| BFC237341225 | Vishay Beyschlag/Draloric/BC Components | 104 | BC1780-ND | kr.26.09000 | Direct |
| DME2W2P2K-F | Cornell Dubilier Knowles | 1.662 | 338-3182-ND | kr.24.55000 | Upgrade |
| B32523Q3225K000 | TDK | 2.745 | 495-4183-ND | kr.9.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.31000 | kr.12.31 |
| 10 | kr.8.27500 | kr.82.75 |
| 50 | kr.6.67280 | kr.333.64 |
| 396 | kr.5.43894 | kr.2,153.82 |
| 792 | kr.5.16207 | kr.4,088.36 |
| 1.188 | kr.5.02338 | kr.5,967.78 |
| 2.772 | kr.4.77977 | kr.13,249.52 |
| 5.148 | kr.4.63500 | kr.23,860.98 |
| Unit Price without VAT: | kr.12.31000 |
|---|---|
| Unit Price with VAT: | kr.15.38750 |

